The SC1565IM-1.8TR is a single output voltage regulator with an accuracy of 1%. It operates over a temperature range of -40°C to 85°C and is packaged in a TO-263 case, suitable for surface mount applications. The device has a dropout voltage of 350mV and can handle a maximum input voltage of 5.5V. It provides a maximum output current of 1.5A and has a quiescent current of 1.75mA.
Semtech SC1565IM-1.8TR technical specifications.
| Accuracy | 1% |
| Package/Case | TO-263 |
| Dropout Voltage | 350mV |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Fixed |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 1.75mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.