Controller IC; Input Voltage Primary Max: 5.5V; Output Voltage Max: 9V; Output Current Max: 2mA; Supply Voltage Min:...
Semtech SC4210IMSTRT technical specifications.
| Package/Case | MSOP |
| Max Input Voltage | 15V |
| Min Input Voltage | 4V |
| Nominal Supply Current | 2.3mA |
| Output Current | 2.5mA |
| Output Voltage | 9V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.