
V-Ref Adjustable 2.495V to 30V 150mA 8-Pin SOIC T/R
Semtech SC431CS-5TR technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 30V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS | Compliant |
No datasheet is available for this part.