
The SC4431CSK-1TRT is a surface mount adjustable shunt regulator from Semtech. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device has a maximum input voltage of 16V and a maximum output current of 40mA. The output voltage is adjustable from 1.224V with a tolerance of 1%. The SC4431CSK-1TRT is packaged in a lead-free SOT-23-5 package and is available on tape and reel.
Semtech SC4431CSK-1TRT technical specifications.
| Package/Case | SOT-23-5 |
| Cathode Current | 110uA |
| Lead Free | Lead Free |
| Max Input Voltage | 16V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 40mA |
| Max Output Voltage | 13.776V |
| Min Output Voltage | 1.224V |
| Mount | Surface Mount |
| Output Current | 40mA |
| Output Type | Adjustable |
| Output Voltage | 1.224V |
| Packaging | Tape and Reel |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
No datasheet is available for this part.
