
IC, CURRENT MODE PWM CTRL, 15V, 16-TSSOP - More Details
Semtech SC4810EITSTRT technical specifications.
| Package/Case | TSSOP |
| Frequency | 1MHz |
| Output Current | 5mA |
| Output Voltage | 500mV |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.