Battery Charger Li-Ion 1500mA 4.1V/4.2V 16-Pin MLP EP T/R
Checking distributor stock and pricing after the page loads.
Semtech SC801IMLTRT technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Output Voltage | 6V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.