Tvs Diode 5V 4CH Bi SOT23-6
Semtech SRV05-4A.TCT technical specifications.
| Capacitance | 5pF |
| Package/Case | SOT-23-6 |
| Direction | Unidirectional |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300W |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reverse Standoff Voltage | 5V |
| Series | RailClamp® |
| Working Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Semtech SRV05-4A.TCT to view detailed technical specifications.
No datasheet is available for this part.