LED Uni-Color Green 565nm 2-Pin T-1
Semtech ST4002DG technical specifications.
| Color | Green |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Reverse Voltage | 5V |
| RoHS | Not Compliant |
No datasheet is available for this part.