The SX1280DVK1ZHP is a development kit for the SX1280 2.4GHz wireless RF transceiver. It features the LoRa modulation for ultra-long range communication in the ISM band, integrated time-of-flight ranging capability, and support for multiple physical layers including FLRC, (G)FSK, and BLE-compatible PHY. The kit provides a platform to evaluate range, power consumption, and advanced features like asset tracking and localization.
Semtech SX1280DVK1ZHP technical specifications.
| Frequency Band | 2.4GHz |
| Transmit Output Power | 13dBm |
| PCB Layers | 4 |
| Reference Clock | 52 (TCXO)MHz |
| Sensitivity | Down to -132dBm |
| Modulations Supported | LoRa, FLRC, (G)FSK, BLE PHY |
| Ranging Engine | Time-of-Flight |
| RoHS | Compliant |
| Pb-free | Yes |
| Regulatory Compliance | EN 300 440, FCC CFR 47 Part 15, ARIB STD-T66 |
Download the complete datasheet for Semtech SX1280DVK1ZHP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.