The SX1302 is a digital baseband chip for LoRa gateways. It is designed to reduce current consumption and simplify thermal design while handling higher traffic loads than previous generations. It supports up to 125 kHz bandwidth and provides up to -141 dBm sensitivity when paired with the SX1250 transceiver. It features a simplified bill of materials by integrating more functions into a smaller package.
Checking distributor stock and pricing after the page loads.
| Operating Temperature Range | -40 to +85°C |
| Sensitivity (with SX1250) | -141dBm |
| Package Dimensions | 7 x 7mm |
| Frequency Range | Sub-GHz (e.g., 868, 915)MHz |
| RoHS | Compliant |
| Moisture Sensitivity Level | MSL3 |