Data Acquisition 16-Pin MLPQ EP T/R
Semtech SX8723SWLTDT technical specifications.
| Input Type | DIFFERENTIAL |
| Interface | I2C |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Type | Digital |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ZoomingADC™ |
| RoHS | Compliant |
No datasheet is available for this part.