The TS30011-M000QFNR is an automotive-grade quad DC/DC controller from Semtech. It operates over a temperature range of -40°C to 125°C and features a 4.5V to 24V input voltage range. The device is packaged in a QFN-16 package and has 16 terminals. It is designed for use in automotive applications and meets the requirements of the automotive temperature grade.
Semtech TS30011-M000QFNR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N16 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 24 |
| Input Voltage-Min | 4.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Semtech TS30011-M000QFNR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.