
Senju ECO Solder Paste M705-GRN360-KV series is a lead-free solder paste developed for high-density applications with BGAs and CSPs. It features improved thermal properties and offers very stable viscosity over a longer period, clear flux residues with excellent joint cosmetics, excellent wettability, and reduced flux residue cracking and side balling. The residue after reflow has a clear color, showing no cracking or peeling. It has a shelf life of 6 months when refrigerated (0-10°C) and remains stable at ambient temperature (20-25°C) for up to 35 days.
Sign in to ask questions about the Senju Metal Industry M705-GRN360-KV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Senju Metal Industry M705-GRN360-KV technical specifications.
| Alloy Composition | Sn 96.5: Ag3.0:Cu 0.5 |
| Melting Temperature | 217-219°C |
| Powder Size | 25-36um |
| Flux Type | ROLO |
| SIR (40C 90% RH) | > 1.0 x 10^12 |
| Electro-migration Resistance | > 1.0 x 10^9 |
| Resistance Status | No Migration |
| Copper Mirror Test | Pass |
| Fluoride Test | Pass |
| Solder Paste Viscosity (K1) | 180 ±20Pa.s |
| Solder Paste Viscosity (K2) | 200 ±20Pa.s |
| Thixotropic Index | 0.6 |
| Flux Content | 11.5% |
| Hot Slump | 0.4mm |
| Tackiness | 1.3N |
| Tackiness Time | Over 24hr / 1.0N |
| Copper Plate Status | Pass |
| Shelf Life (Refrigerated) | 6months (0-10°C) |
| Shelf Life (Ambient) | 35days (20-25°C) |
| Reflow Soak Start Temperature | 150-180°C |
| Reflow Soak End Temperature | 180-200°C |
| Reflow Soak Time | 60-120sec |
| Reflow Peak Temperature | 230-250°C |
| Time Above 220C Solidus Line | 30-60sec |
| Cage Code | SCD22 |
| ECCN | EAR99 |
| Standard | JIS Z 3284 |
| Standard | JIS Z 3197 |
| Standard | J-STD-004 |
| Test Method | DSC |
| Test Method | SEM & Laser method |
Download the complete datasheet for Senju Metal Industry M705-GRN360-KV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.