Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
SENKO GROUP
292-20323
Datasheet
Senko Group
292-20323
Unconfirmed
Conn FC Single Mode 0.10dB
Connectors & Interconnects
Fiber Optic Connectors
Connectors & Interconnects
Fiber Optic Connectors
Conn FC Single Mode 0.10dB
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Type
FC
Mode
Single Mode
Min Operating Temperature
-40
°C
Max Operating Temperature
75
°C
Insertion Loss
0.1
dB
Compliance
RoHS Version
2002/95/EC
Browse
Manufacturers
API
BOM
Account