This LC fiber optic connector is designed for cable mounting and operates within a temperature range of -40 to 75°C. It features a straight body orientation and supports single mode operation. The insertion loss is 0.1 dB, and it is compatible with simplex fiber cable type.
Checking distributor stock and pricing after the page loads.
Senko Group 92-1191116 technical specifications.
| Type | LC |
| Gender | PL |
| Mode | Single Mode |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 75°C |
| Insertion Loss | 0.1dB |
| Fiber Cable Type | Simplex |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.