This single mode fiber optic connector features a straight body orientation and cable mount design, with a minimum operating temperature of -40°C and maximum operating temperature of 75°C. It has an insertion loss of 0.1 dB. The fiber cable type is simplex. The connector is designed for use in general applications.
Checking distributor stock and pricing after the page loads.
Senko Group 92-1191125 technical specifications.
| Type | LC |
| Gender | PL |
| Mode | Single Mode |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 75°C |
| Insertion Loss | 0.1dB |
| Fiber Cable Type | Simplex |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.