This single mode fiber optic connector is designed for cable mount applications and operates within a temperature range of -40 to 75°C. It features a straight body orientation and a simplex fiber cable type. The insertion loss is 0.1 dB. This connector is suitable for use in general fiber optic applications.
Checking distributor stock and pricing after the page loads.
Senko Group 92-1191223 technical specifications.
| Type | LC |
| Gender | PL |
| Mode | Single Mode |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 75°C |
| Insertion Loss | 0.1dB |
| Fiber Cable Type | Simplex |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.