This cable mount connector is designed for single mode fiber optic applications, with a straight body orientation and simplex fiber cable type. It has a minimum operating temperature of -40 degrees Celsius and a maximum operating temperature of 75 degrees Celsius. The insertion loss is 0.1 dB. It is suitable for use in general applications.
Checking distributor stock and pricing after the page loads.
Senko Group 92-1192116 technical specifications.
| Type | LC |
| Gender | PL |
| Mode | Single Mode |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 75°C |
| Insertion Loss | 0.1dB |
| Fiber Cable Type | Simplex |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.