This fiber optic connector is a single mode, straight, cable mount type with a minimum operating temperature of -40°C and a maximum operating temperature of 75°C. It has an insertion loss of 0.1 dB. The connector is designed for use with simplex fiber cable.
Checking distributor stock and pricing after the page loads.
Senko Group 92-1193213 technical specifications.
| Type | LC |
| Gender | PL |
| Mode | Single Mode |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 75°C |
| Insertion Loss | 0.1dB |
| Fiber Cable Type | Simplex |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.