This cable mount fiber optic connector is a single mode device with a straight body orientation, operating within a temperature range of -40 to 75 degrees Celsius. It features an insertion loss of 0.1 dB. The connector is designed for simplex fiber cable type applications.
Checking distributor stock and pricing after the page loads.
Senko Group 92-1193215 technical specifications.
| Type | LC |
| Gender | PL |
| Mode | Single Mode |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 75°C |
| Insertion Loss | 0.1dB |
| Fiber Cable Type | Simplex |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.