This cable mount fiber optic connector is a single mode type with a straight body orientation. It operates between -40 and 75 degrees Celsius and has an insertion loss of 0.1 dB. The fiber cable type is simplex.
Checking distributor stock and pricing after the page loads.
Senko Group 92-1193225 technical specifications.
| Type | LC |
| Gender | PL |
| Mode | Single Mode |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 75°C |
| Insertion Loss | 0.1dB |
| Fiber Cable Type | Simplex |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.