The Senko Group 92-1291123 is a multi-mode fiber optic connector with a simplex fiber cable type. It features a straight body orientation and is designed for cable mount applications. The connector operates within a temperature range of -40°C to 75°C. Insertion loss is 0.2 dB.
Checking distributor stock and pricing after the page loads.
Senko Group 92-1291123 technical specifications.
| Type | LC |
| Gender | PL |
| Mode | Multi Mode |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 75°C |
| Insertion Loss | 0.2dB |
| Fiber Cable Type | Simplex |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.