The 92-1291145 LC fiber optic connector is a multi-mode, simplex cable mount connector with a straight body orientation. It has a minimum operating temperature of -40°C and a maximum operating temperature of 75°C. The insertion loss is 0.2 dB. It is designed for use in general applications.
Checking distributor stock and pricing after the page loads.
Senko Group 92-1291145 technical specifications.
| Type | LC |
| Gender | PL |
| Mode | Multi Mode |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 75°C |
| Insertion Loss | 0.2dB |
| Fiber Cable Type | Simplex |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.