The Senko Group 92-2191342 fiber optic connector features a straight body orientation and single mode operation. It has a minimum operating temperature of -40 degrees Celsius and a maximum operating temperature of 75 degrees Celsius. The insertion loss is 0.1 dB. This cable mount connector is designed for duplex fiber cable type.
Checking distributor stock and pricing after the page loads.
Senko Group 92-2191342 technical specifications.
| Type | LC |
| Gender | PL |
| Mode | Single Mode |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 75°C |
| Insertion Loss | 0.1dB |
| Fiber Cable Type | Duplex |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.