The 92-2192213 fiber optic connector is a single-mode, straight-body, cable-mount LC connector with a minimum operating temperature of -40 degrees Celsius and a maximum operating temperature of 75 degrees Celsius. It has an insertion loss of 0.1 dB and is designed for duplex fiber cable type. The connector is manufactured by Senko Group and is categorized as a general-purpose fiber optic connector.
Checking distributor stock and pricing after the page loads.
Senko Group 92-2192213 technical specifications.
| Type | LC |
| Gender | PL |
| Mode | Single Mode |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 75°C |
| Insertion Loss | 0.1dB |
| Fiber Cable Type | Duplex |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.