The 92-2192322 is a cable mount LC fiber optic connector with a single mode design and duplex fiber cable type. It operates within a temperature range of -40 to 75°C. The insertion loss is 0.1 dB. This connector is designed for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Senko Group 92-2192322 technical specifications.
| Type | LC |
| Gender | PL |
| Mode | Single Mode |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 75°C |
| Insertion Loss | 0.1dB |
| Fiber Cable Type | Duplex |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.