The 92-2193211 fiber optic connector is a single mode, straight, cable mount connector with a duplex fiber cable type. It has a minimum operating temperature of -40 degrees Celsius and a maximum operating temperature of 75 degrees Celsius. The insertion loss is 0.1 dB. This connector is designed for use in general applications.
Checking distributor stock and pricing after the page loads.
Senko Group 92-2193211 technical specifications.
| Type | LC |
| Gender | PL |
| Mode | Single Mode |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 75°C |
| Insertion Loss | 0.1dB |
| Fiber Cable Type | Duplex |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.