The Senko Group 92-2193223 is a single-mode LC connector with a straight body orientation, designed for cable mounting. It operates within a temperature range of -40°C to 75°C. The insertion loss is 0.1 dB. This connector is suitable for duplex fiber optic applications.
Checking distributor stock and pricing after the page loads.
Senko Group 92-2193223 technical specifications.
| Type | LC |
| Gender | PL |
| Mode | Single Mode |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 75°C |
| Insertion Loss | 0.1dB |
| Fiber Cable Type | Duplex |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.