Senko Group 988-4S91-A technical specifications.
| Type | LC Adapter |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Fiber Cable Type | Duplex |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Senko Group 988-4S91-A to view detailed technical specifications.
No datasheet is available for this part.