
Sennheiser HD201 technical specifications.
| Package/Case | 201 |
| Color | Black, Grey |
| Impedance | 24R |
| Weight | 165g |
| RoHS | Compliant |
Download the complete datasheet for Sennheiser HD201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
