Headphones Frequency range: 42...17000 Hz Operating time: - Weight: 84 g Audio technique: Stereo with Microphone...
Sennheiser PC 8 USB technical specifications.
| Color | Black |
| Impedance | 32R |
| Weight | 84g |
| RoHS | Compliant |
No datasheet is available for this part.