Sign in to ask questions about the Seno V0405 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Seno V0405 technical specifications.
| Package/Case | 0405 |
| Color | Black |
| Length | 250mm |
| Max Operating Temperature | 60°C |
| Width | 90mm |
| RoHS | Not Compliant |
Download the complete datasheet for Seno V0405 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
