The 01072-080 is an incremental optical encoder from the HS25 series. It features a resolution of 1024 pulses per revolution (PPR) and operates on a 5-28V supply with a 15V quadrature output. The unit is housed in a 2.5-inch diameter package with an IP65 environmental rating, a hollow shaft type, and an SM12 connector termination. It is designed for industrial applications requiring high-resolution feedback in a rugged form factor.
Checking distributor stock and pricing after the page loads.
Sensata 01072-080 technical specifications.
| Resolution | 1024PPR |
| Supply Voltage | 5 to 28VDC |
| Output Type | Quadrature |
| IP Rating | IP65 |
| Shaft Diameter | 15.9mm |
| Number of Channels | 2 |
| Operating Temperature | 0 to 70C |
| RoHS | Conforms |
| REACH | No SVHC |