
This hydraulic magnetic relay features a stud terminal design and a panel mount configuration with 8 terminals. It has a voltage rating of 240VAC and a current rating of 30A. The actuator type is a handle, and the trip time ranges from 0.1s to 0.8s. It is designed for use in power distribution applications.
Sensata 209-4-1-61-4-9M-30-AH-V technical specifications.
| Terminal Design | Stud |
| Mounting | Panel Mount |
| Number of Terminals | 8 |
| Type | Hydraulic Magnetic |
| Number of Poles | 4 |
| Voltage Rating | 240VAC |
| Current Rating | 30A |
| Trip Time | 0.1s to 0.8s |
| Actuator Type | Handle |
| Cage Code | 82647 |
| EU RoHS | Yes |
| HTS Code | 8536200040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sensata 209-4-1-61-4-9M-30-AH-V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.