
This hydraulic magnetic relay features a stud terminal design and a panel mount configuration with six terminals. It has a voltage rating of 480VAC and a current rating of 25A. The relay's actuator type is toggle and it has a trip time of 2s to 18s.
Sensata 219-3-1-65-5-8-25-AH-V technical specifications.
| Terminal Design | Stud |
| Mounting | Panel Mount |
| Number of Terminals | 6 |
| Type | Hydraulic Magnetic |
| Number of Poles | 3 |
| Voltage Rating | 480VAC |
| Current Rating | 25A |
| Trip Time | 2s to 18s |
| Actuator Type | Toggle |
| Cage Code | 82647 |
| EU RoHS | Yes |
| HTS Code | 8536200020 |
| Schedule B | 8536200020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sensata 219-3-1-65-5-8-25-AH-V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.