The 60011-003 is a signal broadcaster module designed as an interface between an incremental encoder and multiple receiving electronics. It accepts a single encoder input and provides multiple, isolated outputs. This specific model traditionally supports a 5VDC input/output level and is designed to drive signals over long distances while protecting against electrical noise and signal degradation.
Checking distributor stock and pricing after the page loads.
| Input Voltage | 5VDC |
| Output Voltage | 5VDC |
| Frequency Response | 1MHz |
| Current Requirement | 125mA |
| Operating Temperature | 0 to 70°C |
| Output Channels | 4quantity |
| RoHS | Compliant |