Sign in to ask questions about the Sensata 66F060 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sensata 66F060 technical specifications.
| Electrical Life | 1000000Cycles |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Series | 6600 |
| Termination | PC Pins |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Sensata 66F060 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.