THERMOSTAT 60DEG C SPST-NC 8DIP
Sensata 66L060-0347 technical specifications.
| Package/Case | DIP |
| Mount | Through Hole |
| Series | 6600 |
| Termination | PC Pins |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Sensata 66L060-0347 to view detailed technical specifications.
No datasheet is available for this part.