Sign in to ask questions about the Sensata 9904-111-31104 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sensata 9904-111-31104 technical specifications.
| Frequency | 50Hz |
| Input Power | 3.5W |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for Sensata 9904-111-31104 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
