Sensata AP1-1-72-153 technical specifications.
| Current Rating | 15A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Poles | 1 |
| Operating Supply Voltage | 240V |
| Packaging | Bulk |
| Time to Trip | 9s |
| Voltage Rating (AC) | 240V |
| RoHS | Not Compliant |
Download the complete datasheet for Sensata AP1-1-72-153 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.