The AP1-1-72-502 toggle actuator from Sensata features a 240V operating supply voltage and a current rating of 5A. It has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. The actuator is packaged in bulk and is designed for panel mount applications.
Sensata AP1-1-72-502 technical specifications.
| Actuator Type | Toggle |
| Package/Case | 502 |
| Current Rating | 5A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Poles | 1 |
| Operating Supply Voltage | 240V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | AP |
| Time to Trip | 9s |
| Voltage Rating (AC) | 240V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Sensata AP1-1-72-502 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
