Sensata AP112-1-41-302 technical specifications.
| Actuator Type | Toggle |
| Current Rating | 3A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Poles | 3 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Voltage Rating (AC) | 240V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Sensata AP112-1-41-302 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.