CIR BRKR MAG-HYDR 240VAC 50VDC
Checking distributor stock and pricing after the page loads.
| Actuator Type | Toggle |
| Breaker Type | Magnetic (Hydraulic Delay) |
| Mount | Panel |
| Number of Poles | 3 |
| Package Quantity | 1 |
| Series | AP |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |