CIRCUIT BREAKER MAG-HYDR TOGGLE
Sensata APGN666-1REC2-2879-4 technical specifications.
| Actuator Type | Toggle |
| Breaker Type | Magnetic (Hydraulic Delay) |
| Mount | Panel |
| Number of Poles | 3 |
| Package Quantity | 1 |
| Series | APG |
| RoHS | Compliant |
No datasheet is available for this part.