Circuit Breaker Magnetic Circuit Protectors 3Pole 5A
Checking distributor stock and pricing after the page loads.
Sensata APL111-1-43-502-M technical specifications.
| Actuator Type | Toggle |
| Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Poles | 3 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |