
The APL111-1-60-503-A is a magnetic toggle breaker with hydraulic delay, rated for 50A and 277V AC. It features a 3-pole design and is suitable for panel mounting. The device operates within a temperature range of -40°C to 85°C and has a DC rated voltage of 65V. It is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sensata APL111-1-60-503-A technical specifications.
| Actuator Type | Toggle |
| Breaker Type | Magnetic (Hydraulic Delay) |
| Current Rating | 50A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Poles | 3 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | APL |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 65V |
| RoHS | Compliant |