The APL111-1-61-203 is a magnetic hydraulic delay breaker with a current rating of 20A and a voltage rating of 65V DC. It features a 3-pole design and operates within a temperature range of -40°C to 85°C. The breaker is mounted on a panel via screws and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sensata APL111-1-61-203 technical specifications.
| Actuator Type | Lever |
| Breaker Type | Magnetic (Hydraulic Delay) |
| Current Rating | 20A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Screw |
| Number of Poles | 3 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | APL |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 65V |
| RoHS | Compliant |