The APL111-1REC4-43-103 is a magnetic breaker with a current rating of 10A and a voltage rating of 65V DC. It features a 3-pole design and is suitable for panel mount applications. The breaker operates within a temperature range of -40°C to 85°C and is available in bulk packaging. It is not designed for radiation-hardened applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sensata APL111-1REC4-43-103 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sensata APL111-1REC4-43-103 technical specifications.
| Actuator Type | Lever |
| Breaker Type | Magnetic (Hydraulic Delay) |
| Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Screw |
| Number of Poles | 3 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | APL |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 65V |
| RoHS | Compliant |
Download the complete datasheet for Sensata APL111-1REC4-43-103 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.