Sign in to ask questions about the Sensata CEGZXF62-1REC4-32350-2-V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sensata CEGZXF62-1REC4-32350-2-V technical specifications.
| Actuator Type | Rocker |
| Breaker Type | Magnetic (Hydraulic Delay) |
| Mount | Panel |
| Package Quantity | 1 |
| Series | CEG |
| RoHS | Compliant |
Download the complete datasheet for Sensata CEGZXF62-1REC4-32350-2-V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.