The CMX60D10 is a high-performance DC output solid-state relay designed for PCB mounting. It utilizes MOSFET technology to provide low on-state resistance and rapid switching times. The device is fully encapsulated in a thermally conductive epoxy case to assist in heat dissipation and is intended for use in robotics, data acquisition, and industrial control systems where high reliability and longevity are required.
Checking distributor stock and pricing after the page loads.
| Maximum Load Current | 10A |
| Maximum Operating Voltage | 60V DC |
| Control Voltage Range | 3-10V DC |
| Maximum On-State Resistance | 0.018Ohms |
| Turn-On Time | 1.0ms |
| Turn-Off Time | 300µs |
| Operating Temperature Range | -10 to +80°C |
| Dielectric Strength | 2500Vrms |
| RoHS | Compliant |
| Ul | E116950 |
| Ce | 2014/35/EU, 2015/863/EU |